Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM4.940 |
10+ | RM3.470 |
25+ | RM3.180 |
50+ | RM2.880 |
100+ | RM2.580 |
500+ | RM2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP677AD-RGB5
Order Code4752060
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle30°
Lens ShapeDome
Forward Current / ColourR 20mA, TG 20mA, B 20mA
Luminous Intensity / ColourR 550mcd, G 4.5cd, B 500mcd
Forward Voltage / ColourR 2V, G 2.8V, B 3.1V
Wavelength / ColourR 622nm, G 525nm, B 465nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 550mcd, G 4.5cd, B 500mcd
Wavelength / Colour
R 622nm, G 525nm, B 465nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
30°
Forward Current / Colour
R 20mA, TG 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 2.8V, B 3.1V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038