Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM6.120 |
10+ | RM4.330 |
25+ | RM3.970 |
50+ | RM3.600 |
100+ | RM3.230 |
500+ | RM2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM6.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Colour
Orange
Forward Current If
20mA
Luminous Intensity
29cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Voltage
2.1V
Viewing Angle
10°
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026