Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-4506
Order Code327864
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter1mm
Connector Body MaterialMetal Body
Product Range-
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Product Range
-
Fibre Type
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for HFBR-4506
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90011090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0