Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-282C-BLKG
Order Code1347249
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage15V
Forward Current10mA
Forward Voltage500mV
Diode Capacitance1pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Series
Forward Current
10mA
Diode Capacitance
1pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Reverse Voltage
15V
Forward Voltage
500mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
HSMS
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002