Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2865-BLKG
Order Code1347255
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Independent
Reverse Voltage-
Forward Current1mA
Forward Voltage350mV
Diode Capacitance0.25pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Independent
Forward Current
1mA
Diode Capacitance
0.25pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Reverse Voltage
-
Forward Voltage
350mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
HSMS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002