Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM49.880 |
5+ | RM46.870 |
10+ | RM43.860 |
20+ | RM42.990 |
50+ | RM42.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM49.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5704
Order Code2762434
Product RangeCN
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric51.31mm
External Width - Metric63.6mm
External Depth - Metric114.6mm
IP RatingIP65, IP66
Body ColourNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.02"
External Width - Imperial2.5"
External Depth - Imperial4.51"
Product RangeCN
ConfigurableYes
Product Overview
CN-5704 is a die-cast aluminium enclosure.
- External dimension is 114.55x63.50x56.39mm, internal dimension is 107.95x57.15x53.59mm (LxWxD)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminium alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.31mm
External Depth - Metric
114.6mm
Body Colour
Natural
External Height - Imperial
2.02"
External Depth - Imperial
4.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
63.6mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.5"
Product Range
CN
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296