Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6040/AC/3M00
Order Code4723632
Product RangeBuccaneer 6000 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM414.640 |
10+ | RM353.500 |
25+ | RM328.730 |
100+ | RM314.180 |
250+ | RM303.970 |
500+ | RM295.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM414.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6040/AC/3M00
Order Code4723632
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector to ConnectorType C Plug to Sealed Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product RangeBuccaneer 6000 Series
Technical Specifications
Connector to Connector
Type C Plug to Sealed Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
Product Range
Buccaneer 6000 Series
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001