Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMAV0120/3D2GN012
Order Code2630705
Product RangeMAV0120 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMAV0120/3D2GN012
Order Code2630705
Product RangeMAV0120 Series
Technical Datasheet
Product RangeMAV0120 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
Product Overview
MAV0120/3D2GN012 is a miniature switch. Manufactured from stainless steel, Bulgin’s extensive range of vandal resistant security switches are designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- Prominent button, momentary switching type
- 12mm prominent actuator, momentary, green ring illuminated, 12V lamp voltage
- Solder tabs S.P. push to make
- 2A, 36VDC maximum rating, ≥50Mohm contact resistance
- ≥1000Mohm insulation resistance, 1500V, AC 50Hz, 5 Secs dielectric strength
- IP67 sealing, IK08 shock resistance
- 0.6Nm rear nut fixing torque, copper, gold plated tags/terminations
- Silver alloy contacts
- Operating temperature range from -25 to +55°C
Technical Specifications
Product Range
MAV0120 Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Colour
Green
Panel Cutout Diameter
12mm
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02