Print Page
Product Information
ManufacturerBURGESS
Manufacturer Part NoXGG2-88-Z1
Order Code7771550
Product RangeXG
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST
Switch TerminalsQuick Connect, Solder
Contact Current Max26A
Contact Voltage DC Nom-
Product RangeXG
Contact Voltage AC Nom250VAC
Operating Force Max3.2N
SVHCNo SVHC (15-Jan-2019)
Alternatives for XGG2-88-Z1
1 Product Found
Product Overview
The XGG2-88-Z1 is a single-pole double-throw (SPDT) Snap-action Microswitch with Faston terminals, CO circuit and plain lever actuator. This side mount switch has silver contact, melamine-formaldehyde housing and POM plunger.
- Long mechanical and electrical life
- Change-over, normally-closed functions
- Snap-action mechanism with wiping contacts
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST
Contact Current Max
26A
Product Range
XG
Operating Force Max
3.2N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031