Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoINA110KP
Order Code1097535
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage500µV
Slew Rate Typ17V/µs
Gain Bandwidth Product2.5MHz
Supply Voltage Range± 6V to ± 18V
IC Case / PackageDIP
No. of Pins16Pins
CMRR110dB
Instrumentation Amplifier Type0
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate17V/µs
Bandwidth2.5MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
17V/µs
Supply Voltage Range
± 6V to ± 18V
No. of Pins
16Pins
Instrumentation Amplifier Type
0
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
17V/µs
Amplifier Case Style
DIP
Input Offset Voltage
500µV
Gain Bandwidth Product
2.5MHz
IC Case / Package
DIP
CMRR
110dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
2.5MHz
Amplifier Output
Single Ended
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667