Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0M411 LFT
Order Code1653444
Product RangeKSJ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0M411 LFT
Order Code1653444
Product RangeKSJ Series
Technical Datasheet
Product RangeKSJ Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSpherical Button
Actuating Force300gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)7.4mm x 7.4mm
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSJ Series
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
7.4mm x 7.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Spherical Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12