Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJR170SMTR LFS
Order Code3858802
Product RangeRKC2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
10+ | RM1.230 |
50+ | RM1.150 |
100+ | RM0.995 |
500+ | RM0.892 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM12.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKC2SJR170SMTR LFS
Order Code3858802
Product RangeRKC2 Series
Technical Datasheet
Product RangeRKC2 Series
Actuator StyleRectangular Button
Contact Rating20mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.7mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
RKC2 Series
Contact Rating
20mA at 12VDC
IP Rating
-
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
3.5mm x 2.7mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128