Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSR3S 05 GY 5N/5N 01 R00 M
Order Code1780579
Product RangeSR3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSR3S 05 GY 5N/5N 01 R00 M
Order Code1780579
Product RangeSR3 Series
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationNon Illuminated
Switch MountingSurface Mount
Actuator / Cap ColourGrey
Product RangeSR3 Series
Contact Current AC Max7mA
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current AC Max
7mA
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
-
Switch Mounting
Surface Mount
Product Range
SR3 Series
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05