Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No208890-0001
Order Code3225218
Product Range208890
Technical Datasheet
Antenna TypePatch
Frequency Min1.57542GHz
Frequency Max1.576GHz
Antenna MountingSMD
Gain2.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range208890
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Polarisation: Right handed circular
- Omnidirectional
- Frequency: 1575.42MHz to 1576MHz
- 2.6dBi at 1575MHz
- Dimensions: 18x18x2mm
Technical Specifications
Antenna Type
Patch
Frequency Max
1.576GHz
Gain
2.6dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57542GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
208890
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236911