Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN5-626-S
Order Code4241461
Product RangePSKN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM115.420 |
| 5+ | RM108.100 |
| 10+ | RM104.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM115.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoPSKN5-626-S
Order Code4241461
Product RangePSKN Series
Technical Datasheet
Antenna Type5G / Cellular / CBRS
Frequency Min617MHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR3.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangePSKN Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / Cellular / CBRS
Frequency Max
6GHz
Gain
3dBi
Input Power
2W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
SMA Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
PSKN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003