Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM10.660 |
10+ | RM8.010 |
25+ | RM7.540 |
50+ | RM7.290 |
100+ | RM6.190 |
500+ | RM6.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSXP.25.4.A.02
Order Code4715691
Technical Datasheet
Antenna TypePatch / SDARS
Frequency Min2.336GHz
Frequency Max2.341GHz
Antenna MountingAdhesive / Pin
Gain6.16dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLeft Hand Circular
Product Range-
Technical Specifications
Antenna Type
Patch / SDARS
Frequency Max
2.341GHz
Gain
6.16dBi
Input Power
10W
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.336GHz
Antenna Mounting
Adhesive / Pin
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001