Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM877.270 |
| 5+ | RM807.010 |
| 10+ | RM805.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM877.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0007
Order Code3819266
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min617MHz
Frequency Max698MHz
Gain2.5dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
698MHz
VSWR
1.8
Input Impedance
50ohm
Frequency Min
617MHz
Gain
2.5dBi
Input Power
50W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82