Print Page
Image is for illustrative purposes only. Please refer to product description.
1,981 In Stock
Need more?
1981 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM15.030 |
10+ | RM10.400 |
25+ | RM9.940 |
50+ | RM9.480 |
100+ | RM9.020 |
500+ | RM9.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195892-1
Order Code4567303
Technical Datasheet
Antenna TypeISM
Frequency Min423MHz
Frequency Max443MHz
Antenna MountingPanel
Gain-2.3dB
VSWR3.1
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
Technical Specifications
Antenna Type
ISM
Frequency Max
443MHz
Gain
-2.3dB
Input Power
10W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
423MHz
Antenna Mounting
Panel
VSWR
3.1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001