Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-AUD-04
Order Code2497698
Product RangeLED-TLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM159.420 |
| 5+ | RM156.240 |
| 10+ | RM153.050 |
| 20+ | RM149.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM159.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-AUD-04
Order Code2497698
Product RangeLED-TLM Series
Technical Datasheet
Supply Voltage VAC275V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dBA
IP / NEMA RatingIP65
Product RangeLED-TLM Series
Resonant Frequency-
Current Consumption20mA
External Depth-
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
275V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
80dBA
Product Range
LED-TLM Series
Current Consumption
20mA
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11