Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSP250GRA120
Order Code4297112
Product RangeEZ-LIGHT SP Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,280.260 |
5+ | RM1,280.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,280.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSP250GRA120
Order Code4297112
Product RangeEZ-LIGHT SP Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC130V
Supply Voltage VDC30V
Visual Signal TypeContinuous
Lens Diameter-
Product RangeEZ-LIGHT SP Series
IP / NEMA RatingIP65
Power Rating-
External Height189.9mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
189.9mm
Operating Temperature Max
50°C
Supply Voltage VAC
130V
Visual Signal Type
Continuous
Product Range
EZ-LIGHT SP Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568802