Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYPQ
Order Code2787325
Product RangeK30L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM380.290 |
5+ | RM372.690 |
10+ | RM365.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM380.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYPQ
Order Code2787325
Product RangeK30L Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Visual Signal TypeSteady
Product RangeK30L Series
IP / NEMA RatingIP67, IP69K
Power Rating-
Product Overview
The K30LGRYPQ is a 3-color general purpose Indicator Light with 4-pin Euro-style integral quick-disconnect connector. It is made of 22mm threaded polycarbonate base and translucent polycarbonate dome. Illuminated dome provides easy-to-see operator guidance and indication of equipment status.
- Rugged, cost-effective and easy-to-install indicators
- Immune to EMI and RFI interference
- Fully encapsulated
- PNP input type
- 10 to 30V DC at 25mA Maximum per LED color supply voltage
- 1ms maximum indicator on/off input response time
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Visual Signal Type
Steady
IP / NEMA Rating
IP67, IP69K
Supply Voltage VAC
-
Product Range
K30L Series
Power Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069355