2 Position Control Stations:

14 Products Found

Element14 supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3729175

RoHS

Each
1+
RM274.860
5+
RM269.370
10+
RM263.870
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729187

RoHS

Each
1+
RM285.280
5+
RM279.580
10+
RM273.870
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
2831420

RoHS

Each
1+
RM431.070
Min: 1 / Mult: 1
-
2 Position
-
IP65
Thermoplastic
-
3111758

RoHS

Each
1+
RM130.190
5+
RM127.590
10+
RM124.990
20+
RM122.380
50+
RM119.780
Min: 1 / Mult: 1
SPST-NO
2 Position
IEC
IP54
ABS (Acrylonitrile Butadiene Styrene)
Harmony XALE Series
1719070

RoHS

Each
1+
RM146.590
Min: 1 / Mult: 1
SPST-1NO / 1NC
2 Position
CSA, UL
IP65
Metal
-
2614593

RoHS

Each
1+
RM452.450
5+
RM445.490
Min: 1 / Mult: 1
SPST-NO
2 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, UL 508
IP65
PP (Polypropylene)
Harmony XAC Series
1719058

RoHS

Each
1+
RM83.690
Min: 1 / Mult: 1
-
2 Position
-
IP65
-
-
2614592

RoHS

Each
1+
RM563.750
5+
RM552.480
10+
RM547.530
Min: 1 / Mult: 1
SPST-NC, SPST-NO
2 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, UL 508
IP65
PP (Polypropylene)
Harmony XAC Series
2855573

RoHS

Each
1+
RM1,081.350
5+
RM1,059.730
10+
RM1,038.100
Min: 1 / Mult: 1
-
2 Position
-
IP67
PBT (Polybutylene Terephthalate)
84 Series
2831418

RoHS

Each
1+
RM300.830
5+
RM294.820
10+
RM288.800
Min: 1 / Mult: 1
-
2 Position
-
IP65
Thermoplastic
-
3493761
Each
1+
RM4,688.080
Min: 1 / Mult: 1
-
2 Position
CSA, UL
-
-
-
4323646
Each
1+
RM102.940
5+
RM100.010
10+
RM98.120
20+
RM96.160
50+
RM94.200
Min: 1 / Mult: 1
-
2 Position
EN, IEC, UL
-
Metal
-
2083460

RoHS

Each
1+
RM283.290
5+
RM272.220
10+
RM264.220
20+
RM219.800
Min: 1 / Mult: 1
-
2 Position
CE, EN, UL
IP65
Metal
TUK SGACK902S Keystone Coupler
2097660

RoHS

Each
1+
RM3,728.810
Min: 1 / Mult: 1
2NO / 2NC
2 Position
-
IP65
Aluminium
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account