Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM352.120 |
5+ | RM349.500 |
Product Information
Product Overview
The D4BS series Safety-door Switch special operation key positively pulls apart the contacts from each other and contributes to the safety of the production site. The exclusive-use operation key is provided to assure accurate switching operation. A triangular set zone mark makes it easy to adjust the operating position when inserting the operation key. The switch head is coated with easy-to-see red paint. The mounting direction of the switch head can be varied to any of the four directions. A shearing force contact separating mechanism (NC contact) is employed, which positively pulls apart the contacts from each other by using shearing force if any abnormality such as contact welding should occur in the contact area. There is a difference in level between the NC and NO terminal, which assures easy wiring. The operation plunger employs an oil seal, with which the switch box meets the requirements of IP67 (the sealing capability of the operation key's insertion mouth is IP00).
- Special operation key prevents miss-operation
- IP67 Protection rating
- 4000V Uimp Impulse voltage
- Class I electric shock protection
- -40 to 80°C Wide operating temperature range
Applications
Industrial, Safety
Technical Specifications
D4BS
Screw
10A
-
SPST-1NO / 1NC
400V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate