Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM86.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM86.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FIT0489-D is a turbo metal gear worm motor uses a metal gear box for durability and a high torque output. Due to the special mechanical structure of the worm drive the motor output shaft is self locking and can not be rotated.
- Rated voltage is 12V
- Rated torque: 32RPM
- Rated current: 180mA
- Rated power is 1.1W
- No-load speed: 40RPM
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
40rpm
Power Rating
1.1W
Motor Size
-
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.21N-m
Gear Ratio TO: 1
150
External Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14