Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,513.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,513.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC300020
Order Code1084614
Technical Datasheet
Accessory Type24V 3 Phase BLDC Motor
DC Motor TypeBrushless
Supply Voltage VDC24VDC
For Use WithPICDEM MC LV Demonstration Board
Rotational Speed Max3125rpm
Torque Max226mN-m
Power Rating-
Motor Size-
External Length86.36mm
Product Range-
Product Overview
AC300020 is a 24V three phase Brushless DC (BLDC) motor with Hall Effect sensors can be used with the dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022), with the PICDEM MCLV development board (DM183021), or with the dsPICDEM MCLV development board (DM330021).
Applications
Motor Drive & Control
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
24V 3 Phase BLDC Motor
Supply Voltage VDC
24VDC
Rotational Speed Max
3125rpm
Power Rating
-
External Length
86.36mm
SVHC
No SVHC (25-Jun-2025)
DC Motor Type
Brushless
For Use With
PICDEM MC LV Demonstration Board
Torque Max
226mN-m
Motor Size
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.673357