Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,025.210 |
5+ | RM1,004.710 |
10+ | RM984.210 |
Product Information
Product Overview
Zelio RM17-UB control relay allows monitoring of voltage control in single phase networks. It has 1 changeover contact SPDT (single pole double throw) with a rating of 5A at 20 to 80VAC/DC. This modular multifunction single phase voltage control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Overvoltage and undervoltage detection
Technical Specifications
Zelio RM17UBE
5A
Screw
48V
3.9VA
80V
SPDT
DIN Rail
250V
1 Phase
20V
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate