Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM259.220 |
| 5+ | RM254.040 |
| 10+ | RM248.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM259.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0303
Order Code3381658
Technical Datasheet
Overload Adjustment Current Min230mA
Overload Adjustment Current Max360mA
Coil Voltage AC Max690V
Coil Voltage DC Max250V
Technical Specifications
Overload Adjustment Current Min
230mA
Coil Voltage AC Max
690V
Overload Adjustment Current Max
360mA
Coil Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158