Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM75.510 |
5+ | RM74.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM75.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6756
Order Code4750209
Technical Datasheet
Valve FunctionNormally Closed
Pneumatic ConnectionG3/4
Operating Pressure Max0.8MPa
Supply Voltage Max12VDC
Pneumatic Mounting Type-
Flow Rate15l/min
Operating Temperature Min0°C
Operating Temperature Max40°C
Operating Pressure Min0.02MPa
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Valve Function
Normally Closed
Operating Pressure Max
0.8MPa
Pneumatic Mounting Type
-
Operating Temperature Min
0°C
Operating Pressure Min
0.02MPa
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
G3/4
Supply Voltage Max
12VDC
Flow Rate
15l/min
Operating Temperature Max
40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217