64PPR Rotary Encoders:

9 Products Found
Find a huge range of 64PPR Rotary Encoders at element14 Malaysia. We stock a wide range of Rotary Encoders, such as 4096PPR, 1000PPR, 10000PPR & 500PPR Rotary Encoders from the worlds top manufacturers including: Sick & Bourns
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1607977

RoHS

Each
1+
RM218.130
5+
RM213.080
10+
RM208.030
25+
RM194.020
Min: 1 / Mult: 1
Optical
Incremental
64PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
10000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
1470248

RoHS

Each
1+
RM131.870
5+
RM123.480
10+
RM115.610
25+
RM105.930
50+
RM99.410
Min: 1 / Mult: 1
Optical
Incremental
64PPR
0 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
EM14
120rpm
1000000
2Channels
Flatted End
19.05mm
6.35mm
4.75V
5.25V
-40°C
70°C
IP54
Solder Pin
2663515

RoHS

Each
1+
RM143.810
3+
RM133.590
5+
RM123.360
10+
RM115.560
20+
RM107.550
More Pricing...
Min: 1 / Mult: 1
Optical
Incremental
64PPR
0 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
EM14
120rpm
1000000
2Channels
Slotted End
20mm
6mm
4.75V
5.25V
-40°C
70°C
IP54
Solder Pin
4386354

RoHS

Each
1+
RM1,720.110
5+
RM1,685.710
10+
RM1,651.310
25+
RM1,616.910
50+
RM1,599.050
Min: 1 / Mult: 1
Mechanical
Incremental
64PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
6000rpm
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
-40°C
100°C
IP65, IP67
M12/8 Pin Connector
4390157

RoHS

Each
1+
RM3,784.520
5+
RM3,708.830
10+
RM3,633.140
25+
RM3,557.450
50+
RM3,497.550
Min: 1 / Mult: 1
Mechanical
Absolute
64PPR
-
Horizontal
-
Analog
Flange Mount
ACM60 Series
10000rpm
2000000000
-
Solid Shaft
10mm
6mm
18V
33V
-30°C
80°C
IP65, IP67
M12/5 Pin Connector
4411461

RoHS

Each
1+
RM3,910.530
5+
RM3,832.320
10+
RM3,754.110
25+
RM3,675.900
50+
RM3,597.690
Min: 1 / Mult: 1
Mechanical
Absolute
64PPR
-
Horizontal
-
Binary
Flange Mount
SES/SEM90 Series
6000rpm
-
-
Hollow Shaft
-
50mm
7V
12V
-30°C
115°C
IP40
8 Pin Connector
4390156

RoHS

Each
1+
RM3,762.340
5+
RM3,687.100
10+
RM3,611.850
25+
RM3,536.600
50+
RM3,497.550
Min: 1 / Mult: 1
Mechanical
Absolute
64PPR
-
Horizontal
-
Analog
Flange Mount
ACM60 Series
10000rpm
2000000000
-
Solid Shaft
10mm
6mm
18V
33V
-30°C
80°C
IP65, IP67
M12/5 Pin Connector
4386388

RoHS

Each
1+
RM1,720.110
5+
RM1,685.710
10+
RM1,651.310
25+
RM1,616.910
50+
RM1,599.050
Min: 1 / Mult: 1
Mechanical
Incremental
64PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DFS60 Series
6000rpm
36000000000
6Channels
Blind Hollow Shaft
-
15.875mm
10V
32V
-40°C
100°C
IP65, IP67
M12/8 Pin Connector
4411459

RoHS

Each
1+
RM4,612.780
5+
RM4,520.530
10+
RM4,428.270
25+
RM4,336.020
50+
RM4,243.760
Min: 1 / Mult: 1
Mechanical
Absolute
64PPR
-
Horizontal
-
Binary
Flange Mount
SES/SEM90 Series
6000rpm
-
-
Hollow Shaft
-
50mm
7V
12V
-30°C
115°C
IP40
8 Pin Connector
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account