Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
1 more incoming. You can reserve stock now
11 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM25,040.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM25,040.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR30001500000420
Order Code3935207
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size364.6mm x 290.1mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min10VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
10VDC
Operating Temperature Max
50°C
Display Size
364.6mm x 290.1mm
Screen Size
15"
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536