Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoDTM995
Order Code9933077
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoDTM995
Order Code9933077
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min7.5VDC
Supply Voltage Max24VDC
Backlighting Colour-
No. of Digits / Alpha3-1/2
Display Size51mm x 24mm
Screen Size0.48"
Panel Cutout Height40mm
Panel Cutout Width72mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage Min
7.5VDC
Backlighting Colour
-
Display Size
51mm x 24mm
Panel Cutout Height
40mm
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
24VDC
No. of Digits / Alpha
3-1/2
Screen Size
0.48"
Panel Cutout Width
72mm
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08