Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM227.160 |
5+ | RM218.440 |
10+ | RM209.720 |
20+ | RM205.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM227.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMA 1710
Order Code9932704
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 1V
Panel Cutout Height13.97mm
Panel Cutout Width30.99mm
Product Range-
Product Overview
The EMA 1710 is a 9-segment LCD Voltmeter can be used in applications where the order of magnitude of the reading is more important than the value of the reading itself. This compact indicator is ideally suited for low or high volume applications. It allows the operator to scan the display and receive a quick visual feedback. The module requires only a single round hole in the panel. A rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
- Auto-zero
- No calibration required
- Colour scale
- Splash-proof protection
- -0 to 50°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
13.97mm
Product Range
-
Meter Range
0V to 1V
Panel Cutout Width
30.99mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022