Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A 24-48VAC/12-4 DC48
Order Code3137960
Product RangeH3CR-A
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM607.130 |
| 5+ | RM532.130 |
| 10+ | RM514.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM607.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A 24-48VAC/12-4 DC48
Order Code3137960
Product RangeH3CR-A
Technical Datasheet
Product RangeH3CR-A
Timer FunctionsMultifunction
No. of Timing Ranges6Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The H3CR-A 24-48VAC/12-48VDC is a Solid-state Multi-functional Timer with plug-in terminations, 1-changeover relay output and a wide AC/DC power supply range greatly reduces the number of timer models. This H3CR-A series 11-pin timer operates in eight multi-modes A/B/B2/C/D/E/G/J. It has easy sequence checking with instantaneous outputs for a zero set value and time ranges from 0.05second to 300hours.
- Solid-state multi-functional timer
- Wide AC/DC power supply range greatly reduces number of timer models kept in stock
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- 8 range
- Standards: UL, CSA, NK, LR, CCC, EN 61812-1 and CE marking
Technical Specifications
Product Range
H3CR-A
No. of Timing Ranges
6Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718