Need more?
Quantity | Price |
---|---|
1+ | RM670.180 |
Product Information
Product Overview
The M850-LTHN-RS-PO is a LCD Power Meter with THD suitable for any 1 or 3-phase system. It features 96 x 96mm moulded cases and selectable 3 colour backlight LCD screens. The range is easy to use features user-programmable CT and VT ratios. It can be used on any 1 or 3-phase system with any input voltage without re-programming. It is replacement for traditional panel meter and is suitable for low, medium and high voltage control panels, gensets, building management systems, power management and more. It features the following user-programmable functions selectable screen colour, current transformer ratio, voltage transformer ratio and baud rate, parity, stops. It offers black polycarbonate case.
- Controls - 4 front buttons are used for scrolling through parameters and programming
- A unique large custom LCD with 3 user-programmable
- IP52 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
-
-
92mm
28V
-20°C
-
Current, Voltage, Frequency, Power, Energy
-
92mm
330V
70°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate