Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM181.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM181.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 3.060.200.383 is a 7-digit panel-mount Micro Hour Time Meter with high shock resistance (DC). It is available as panel mount with injection-moulded spring-clips. It can be used in many different fields of application. It offers encapsulated housing and this non-resettable counter is extremely tamper-proof.
- Small dimensions
- Magnified large figures
- Different reading possibilities
- Low power consumption, suitable for battery operation
- Data retention in case of power failure
- Long service life
- Front side display
- Flying leads electrical connection
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, Lighting, Imaging, Video & Vision, Medical
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
14mm
Product Range
-
Supply Voltage Max
35VDC
Time Max
99999.99h
Panel Cutout Width
27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123