Need more?
Quantity | Price |
---|---|
1+ | RM302.580 |
15+ | RM293.500 |
50+ | RM284.400 |
100+ | RM278.350 |
250+ | RM272.290 |
Product Information
Product Overview
The PXP6037/3M00 is a 3m black single ended CAT5e Cable with an IP rated RJ45 Buccaneer on one end and shielded RJ45 on other end. The 6000 series Buccaneer circular connectors that combine the ease of use of a push/pull coupling mechanism with proven environmental sealing. The range supports Ethernet and USB data interfaces. Designed and independently tested to IP66, IP68 and IP69K standards, ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- S-FTP Cable construction
- Wiring configuration to 568-B
- Exceeds EIA/TIA CAT-5e
- 30˚ Twist locking
- Push-pull locking system
- Independent sealing tests
- Good chemical resistance, flame retardant
- High noise immunity and EMI protection
- Alignment indicator reduces risk of damage during mating
- Continuous screening of panel mount connector
- Prevent water ingress into equipment
Applications
Communications & Networking, Industrial
Technical Specifications
Cat5e
SFTP (Screened Foiled Twisted Pair)
3m
Buccaneer 6000 Series
RJ45 Plug to RJ45 Plug
Black
9.8ft
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Docs (2)
Alternatives for PXP6037/3M00
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate