Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM195.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM195.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.232.5033.1
Order Code1618961
Technical Datasheet
Connector to ConnectorRST 20i3 Receptacle to Free End
Cable Length - Metric5m
Current Rating-
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
Product Overview
The 96.232.5033.1 is a 5m H07RN-F 3G1.5 Mains Power Cord with ultrasonically welded wire ends. It has female to free-end connection. The 3-pole connector is suitable for use with the general mains applications and a green coding for applications in multi-phase systems. It is mechanically coded. This means that only associated pairs of male and female can be connected with the correct polarity.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
RST 20i3 Receptacle to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.791