Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTB4575
Order Code2396125
Product RangeDual Lock Series
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM397.280 |
5+ | RM389.340 |
10+ | RM381.390 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM397.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoTB4575
Order Code2396125
Product RangeDual Lock Series
Technical Datasheet
Fastener Length - Metric3.04m
Product RangeDual Lock Series
Product Overview
The TB4575 is a Dual Lock™ reclosable fastener Trial Bag with 6.5mil 86# silicone treated polycoated Kraft. The positive locking hidden fasteners designed for use in a variety of attachment solutions. It consists of continuous strips of polyolefin stems with a mushroom shaped top protruding up from the backing. When snapped together the mushroom shaped caps interlock producing a strong reliable fastener. Features a black low profile fastener with mushroom shaped stems backed with a clear, low surface energy acrylic pressure sensitive adhesive.
- Designed to bond to metals, glass, many plastics and powder coated paints
- 70°C Operating temperature
Applications
Industrial
Technical Specifications
Fastener Length - Metric
3.04m
Product Range
Dual Lock Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119295