Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Order Code3236434
Product RangeTRSA Series
Your Part Number
Technical Datasheet
3,880 In Stock
Need more?
3880 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM0.285 |
| 500+ | RM0.283 |
| 1000+ | RM0.281 |
| 2500+ | RM0.278 |
| 5000+ | RM0.273 |
| 10000+ | RM0.268 |
Price for:Each
Minimum: 100
Multiple: 100
RM28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Order Code3236434
Product RangeTRSA Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
I.D. Supplied - Imperial0.12"
Legend4
Marker MaterialPO (Polyolefin)
I.D. Supplied - Metric3mm
Marker ColourWhite
Shrink Tubing / Boot ColourWhite
Marker Dimensions-
Length - Imperial0.2"
I.D. Max1mm
Length - Metric5mm
I.D. Recovered Max - Imperial0.04"
I.D. Min4mm
Shrink Ratio3:1
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTRSA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TRSA-1019/C/1/4 is a heat shrinkable sleeve.
- 3:1 shrink ratio, white shrink tubing / boot colour
- 5mm length, PO (Polyolefin) shrink tubing / boot material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Legend
4
I.D. Supplied - Metric
3mm
Shrink Tubing / Boot Colour
White
Length - Imperial
0.2"
Length - Metric
5mm
I.D. Min
4mm
I.D. Recovered Max - Metric
1mm
Product Range
TRSA Series
I.D. Supplied - Imperial
0.12"
Marker Material
PO (Polyolefin)
Marker Colour
White
Marker Dimensions
-
I.D. Max
1mm
I.D. Recovered Max - Imperial
0.04"
Shrink Ratio
3:1
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001