Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A142-25-0
Order Code1296859
Also Known As806702-000
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM126.250 |
| 5+ | RM120.550 |
| 10+ | RM120.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM126.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222A142-25-0
Order Code1296859
Also Known As806702-000
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.279"
I.D. Supplied - Metric32.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.44"
Total Length - Metric36.6mm
I.D. Recovered Max - Imperial0.271"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
32.5mm
Total Length - Imperial
1.44"
I.D. Recovered Max - Imperial
0.271"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.279"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
36.6mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006