Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDRD22LG6
Order Code2891839
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498311705
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM618.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM618.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRD22LG6
Order Code2891839
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498311705
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric158mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial6.25"
Length - Imperial6ft
Raceway / Duct ColourLight Grey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanelMax Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct PanelMax DIN rail 2-channel wiring duct with a hinged and flexible cover
- Includes base, covers and DIN rail fasteners
- Allows to mount DIN rail and components on top of the duct to maximize space
- Compatible with common DIN rail/mount components
- Providing easier installation and maintenance and improving reliability
- Up to 30% panel space savings, 25% material cost savings and 50% faster installation
- Pass thru holes to shorten the wire path
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
6.25"
Raceway / Duct Colour
Light Grey
Product Range
PanelMax Series
External Width - Metric
158mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56699