Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,033.550 |
2+ | RM985.040 |
3+ | RM957.610 |
5+ | RM923.990 |
7+ | RM902.400 |
10+ | RM879.990 |
25+ | RM824.520 |
50+ | RM784.490 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM1,033.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8890 010100
Order Code4167962
Technical Datasheet
Jacket MaterialRubber
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size45 x 40AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.676mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Rubber
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
1.676mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
45 x 40AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368