Ribbon Cable / Flat Cable:

7 Products Found

element14’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2302003

RoHS

Reel of 1
Reel
1+
RM645.460
Min: 1 / Mult: 1
Unscreened
26Core
30AWG
-
100ft
30.5m
Grey
16.51mm
7 x 38AWG
0.635mm
50V
Tinned Copper
TPE
Flat Ribbon Cable
3756 Series
2778986

RoHS

Reel of 1
Reel
1+
RM1,126.990
5+
RM1,050.800
Min: 1 / Mult: 1
Unshielded
-
-
-
100ft
30.5m
-
16.51mm
-
-
150V
Tinned Copper
EVA / Polyolefin, LSZH
-
HF447 Series
2778988

RoHS

Reel of 1
Reel
1+
RM2,607.480
Min: 1 / Mult: 1
-
-
-
-
-
-
Gray
16.51mm
-
-
150V
Tinned Copper
-
-
-
3010629

RoHS

Reel of 1
Reel
1+
RM2,552.580
5+
RM2,380.020
Min: 1 / Mult: 1
Unscreened
26Core
30AWG
-
300ft
91m
Grey
16.51mm
Solid
0.64mm
150V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF447 Series
4732937

RoHS

Reel of 1
Reel
1+
RM673.040
5+
RM604.690
10+
RM559.600
Min: 1 / Mult: 1
Unscreened
26Core
30AWG
-
100ft
30.48m
Grey
16.51mm
Solid
0.64mm
150V
Tinned Copper
TPE
Flat Ribbon Cable
3749 Series
4732975

RoHS

Reel of 1
Reel
1+
RM1,055.830
5+
RM948.610
10+
RM877.900
Min: 1 / Mult: 1
Unscreened
26Core
30AWG
-
100ft
30.48m
Dark Grey
16.51mm
Solid
0.64mm
150V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF447 Series
1610739
Reel of 1
Reel
1+
RM2.430
10+
RM2.280
50+
RM2.090
100+
RM1.790
Min: 1 / Mult: 1
Unscreened
26Core
30AWG
0.049mm²
100ft
30.5m
Grey
16.51mm
Solid
0.635mm
150V
Copper
PVC
Flat Ribbon Cable
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account