Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-57013-5.Copy
Order Code1610739
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-57013-5.Copy
Order Code1610739
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge30AWG
Conductor Area CSA0.049mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width16.51mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating150VAC
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
150VAC
Jacket Material
PVC
Product Range
-
No. of Cores
26Core
Conductor Area CSA
0.049mm²
Reel Length (Metric)
30.5m
Cable Width
16.51mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
