Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM55.980 |
12+ | RM51.870 |
24+ | RM50.060 |
Product Overview
LOCTITE® 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated. LOCTITE 2400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins. LOCTITE® 2400™ is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for applications on less active substrates such as stainless steel and plated surfaces, where disassembly with hand tools is required for servicing. The thixotropic nature of LOCTITE® 2400™ reduces the migration of liquid product after application to the substrate.
- Suitable for all metal threaded assemblies
- Prevents loosening on vibrating assemblies e.g. pumps, gear boxes or presses
- Permits regular disassembly
- WRAS approval (BS 6920): 1104507
- Improved cure strength on zinc-flake coated steel
- Improved cure speed on inactive substrates
- M36 thread size, acrylic technology
- Blue liquid appearance, 8 to 10min fixture time, 20N∙m torque break on M10 steel
- Dimethacrylate ester chemical, medium thixotropic viscosity
- Positive under UV light, one component - requires no mixing
Technical Specifications
Acrylic
Medium Viscosity
Bottle
-
No SVHC (25-Jun-2020)
Medium Strength
Blue
5ml
2400
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate