Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP4024-01FTG-C
Order Code2762919RL
Product RangeSPA SP4024 Series
Technical Datasheet
2,346 In Stock
Need more?
2346 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM1.560 |
500+ | RM1.170 |
1000+ | RM0.993 |
5000+ | RM0.974 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM156.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4024-01FTG-C
Order Code2762919RL
Product RangeSPA SP4024 Series
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOD-323
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Operating Voltage24V
Power Dissipation Pd-
Minimum Breakdown Voltage26V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeSPA SP4024 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
50V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
24V
Operating Voltage
24V
Minimum Breakdown Voltage
26V
Peak Pulse Power Dissipation
350W
Product Range
SPA SP4024 Series
SVHC
To Be Advised
Diode Case Style
SOD-323
No. of Pins
2Pins
Clamping Voltage Max
50V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021