Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No80000000005
Order Code9516395
Product Range800 Series
Technical Datasheet
645 In Stock
2,026 more incoming. You can reserve stock now
645 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM13.740 |
5+ | RM12.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No80000000005
Order Code9516395
Product Range800 Series
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product Range800 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 80000000005 is a 16A/250V/2.5W enclosed Bayonet Fuse Holder with thermoplastic construction, tinned solder or quick connect terminals and copper alloy corrosion protected metal. This 800-series panel mount fuse holder is compatible with 5 x 20mm and 6.3 x 32mm fuses.
- Black colour
- 12.7mm Diameter D-hole or double D-hole
- Fits 0.5mm tab
- 2.5mm² Minimum cross section conductor
- 1.2Nm Admissible torque on plastic hex nut mounting
- <gt/>1.5kV Dielectric strength
- IP40 Protection rating
- -25 to 70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
16A
Holder Terminals
Quick Connect, Solder
Product Range
800 Series
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042