Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM22.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No12310
Order Code393149
Technical Datasheet
Blow CharacteristicgG
Fuse Current10A
Voltage Rating VAC400V
Fuse Size Metric8.5mm x 31.5mm
Fuse Size Imperial0.33" x 1.24"
Breaking Capacity Current AC20kA
Product Overview
The 12310 is a LEXIC-series 10A 400VAC type-gG cylindrical Cartridge Fuse with HRC (high rupturing capacity), natural links. Conform to BS EN 60269-1 and 2 (BS 88) IEC 60269-1, 2 and 2-1.
Applications
Safety
Technical Specifications
Blow Characteristic
gG
Voltage Rating VAC
400V
Fuse Size Imperial
0.33" x 1.24"
Fuse Current
10A
Fuse Size Metric
8.5mm x 31.5mm
Breaking Capacity Current AC
20kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00473