Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No170M2619
Order Code1701413
Product Range170M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM285.170 |
6+ | RM279.470 |
12+ | RM273.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM285.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No170M2619
Order Code1701413
Product Range170M
Technical Datasheet
Product Range170M
Fuse Current315A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric28mm x 100mm
Fuse Size Imperial1.1" x 3.94"
Blow Characteristic-
Product Overview
The 170M2619 is a Square Body Style Fuse for high power applications which require a compact design with superior performance.
- Minimal energy let-through (I²t)
- Low operating temperature
- Low watts loss
- Unique design and construction
- Designed and tested to IEC 269 part 4 standard
- UL recognized
Applications
Safety
Technical Specifications
Product Range
170M
Voltage Rating VAC
690V
Fuse Size Metric
28mm x 100mm
Blow Characteristic
-
Fuse Current
315A
Voltage Rating VDC
-
Fuse Size Imperial
1.1" x 3.94"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21