Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2026-09-C2LF
Order Code1828727
Product RangeTRIGARD 2026
Technical Datasheet
655 In Stock
Need more?
655 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM9.960 |
5+ | RM8.300 |
10+ | RM6.630 |
20+ | RM6.420 |
40+ | RM6.210 |
100+ | RM6.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2026-09-C2LF
Order Code1828727
Product RangeTRIGARD 2026
Technical Datasheet
Product RangeTRIGARD 2026
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current40kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trigard 2026 series 3-pole Gas Discharge Tube offers stable breakdown throughout life.
- 8mm diameter, 11mm length
- Balanced TRIGARD®
- UL recognized
- Custom configurations available
- High surge current rating
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Communications & Networking, Industrial, Consumer Electronics, Avionics, Aerospace, Defence, Military, Automotive
Technical Specifications
Product Range
TRIGARD 2026
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
40kA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858